Sealey AP28102BWS Mid-Box 2 Drawer Retro Style - Blue with White Stripes

MPN
AP28102BWS
Brand
Sealey
EAN-13
5054511028362
Order Code
84-0486
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £190.00 £159.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Retro style mid-box tool chest with modern day functionality. Ball-bearing slide drawers. Stamped drawers with rolled edges for greater rigidity. Lift & Latch drawer pulls prevent inadvertent opening. Drawers are fitted with drawer liners and lock on one key turn. Retro blue colour scheme with vinyl white stripes. For use with Model No. AP28104BWS Topchest and Model No. AP28204BWS Rollcab to make a complete retro style stack unit.
  • Retro style mid-box tool chest with modern day functionality.
  • Ball-bearing slide drawers.
  • Stamped drawers with rolled edges for greater rigidity.
  • Lift & Latch drawer pulls prevent inadvertent opening.
  • Drawers are fitted with drawer liners and lock on one key turn.
  • Retro blue colour scheme with vinyl white stripes.
  • Overall Size (W x D x H): 710 x 460 x 270mm.
  • Medium Drawer (x2): 570 x 400 x 60mm.
  • For use with Model No. AP28104BWS Topchest and Model No. AP28204BWS Rollcab to make a complete retro style stack unit.
  • 10 Year Guarantee*.
  • Model No. AP28102BWS



Type Retro
Colour Blue
Number of Drawers 2
Lifetime Warranty No
Medium Drawer (x2) 570 x 400 x 60mm
Nett Weight 15.46kg
Overall Size 710 x 460 x 270mm
Width 712mm

Reviews

Be the first to submit a review

Trustpilot