Sealey AP28102BR Mid-Box 2 Drawer Retro Style - Blk + Red Anodised Drawer Pulls

MPN
AP28102BR
Brand
Sealey
EAN-13
5054511105810
Order Code
94-2993
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £150.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Retro styled mid-box with modern day functionality. Features two drawers with ball-bearing slides and Lift & Latch drawer pulls preventing inadvertent opening. Retro theme is continued in a black colour scheme with red anodised drawer pulls. Drawers are fitted with liners and lock on one key turn. For use with Model No. AP28104BR Topchest and Model No. AP28204BR Rollcab to make a complete retro style stack unit.
  • Retro style mid-box with modern day functionality.
  • Features two drawers with 45kg capacity ball-bearing slides.
  • Lift & Latch drawer pulls prevent inadvertent opening.
  • Black colour scheme with red anodised drawer pulls.
  • Drawers are fitted with drawer liners and lock on one key turn.
  • Overall Size (W x D x H): 710 x 460 x 270mm.
  • Medium Drawer (x2): 570 x 400 x 60mm.
  • For use with Model No. AP28104BR Topchest and Model No. AP28204BR Rollcab to make a complete retro style stack unit.
  • 10 Year Guarantee*.
  • Model No. AP28102BR



Colour Black
Number of Drawers 2
Lifetime Warranty No
Medium Drawer (x2) 570 x 400 x 60mm
Nett Weight 15.98kg
Overall Size 710 x 460 x 270mm

Reviews

Be the first to submit a review

Trustpilot