Sealey AP2709BE Tower Cabinet 9 Drawer 690mm + Soft Close Drawers & Power Strip

MPN
AP2709BE
Brand
Sealey
EAN-13
5054511845549
Order Code
94-3699
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £602.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads. Full height rear locking mechanism, locks smooth running soft close drawers in place. Clamshell compartment has been specifically design to be the perfect working height for diagnostic and data analysis screens. Rust and solvent resistant black crinkle effect finish. Supplied with a power bar (4x 230V, 1x USB-C and 3x USB) which can be installed on either side. Fitted with four Ø125mm PP wheels with black chrome effect alloys, two castors with quick release anti-rotation toe locks and two fixed wheels. Side handle for added comfort when manoeuvring around the workplace. Each drawer features stylish black anodized heavy-duty drawer pulls and pre-cut non slip-liners. Supplied with two folding keys.
  • All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads.
  • Full height rear locking mechanism, locks smooth running soft close drawers in place.
  • Clamshell compartment has been specifically designed to be the perfect working height for diagnostic and data analysis screens.
  • Rust and solvent resistant black crinkle effect finish.
  • Supplied with a power bar (4 x 230V, 1 x USB-C and 3 x USB) which can be installed on either side.
  • Fitted with four Ø125mm PP wheels with black chrome effect alloys, two castors with quick release anti-rotation toe locks and two fixed wheels.
  • Side handle for added comfort when manoeuvring around the workplace.
  • Each drawer features stylish black anodized heavy-duty drawer pulls and pre-cut non-slip liners.
  • Supplied with two folding keys.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Overall Size (W x D x H): with handle; 767 x 458 x 1394mm, without handle; 686 x 458 x 1394mm.
  • 5 Year Guarantee*.
  • Model No. AP2709BE



Type Cabinet
Colour Black
Number of Drawers 9
Clamshell Top 595 x 415 x 260mm
Large Drawer (x1) 565 x 390 x 170mm
Nett Weight 75.6kg
Overall Size (W x D x H) with handle; 767 x 458 x 1394mm, without handle; 686 x 458 x 1394mm
Small Drawer (x8) 565 x 390 x 60mm

Reviews

Be the first to submit a review

Trustpilot