Sealey AP2705BE Rollcab 5 Drawer 680mm with Soft Close Drawers

MPN
AP2705BE
Brand
Sealey
EAN-13
5054511261585
Order Code
94-2988
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £501.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads. Full height rear locking mechanism, locks smooth running soft close drawers in place. Rust and solvent resistant black crinkle effect finish. Fitted with four Ø125mm PP wheels with black chrome effect alloys, two castors with quick release anti-rotation toe locks and two fixed wheels. Side handle for added comfort when manoeuvring around the workplace. Each drawer features stylish black anodized heavy-duty drawer pulls and pre-cut non-slip liners. Supplied with two folding keys.
  • All heavy-duty steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance, suitable for heavier loads.
  • Full height rear locking mechanism, locks smooth running soft close drawers in place.
  • Rust and solvent resistant black crinkle effect finish.
  • Fitted with four Ø125mm PP wheels with black chrome effect alloys, two castors with quick release anti-rotation toe locks and two fixed wheels.
  • Side handle for added comfort when manoeuvring around the workplace.
  • Each drawer features stylish black anodized heavy-duty drawer pulls and pre-cut non-slip liners.
  • Supplied with two folding keys.
  • Overall Size (W x D x H) - with handle; 760 x 458 x 1003mm, without handle; 679 x 458 x 1003mm.
  • 5 Year guarantee*.
  • Model No. AP2705BE
Colour Black
Number of Drawers 5
Large Drawer (x2) 565 x 390 x 135mm
Lifetime Warranty No
Overall Size exc. Handle 679 x 458 x 1003mm
Overall Size inc. Handle 760 x 458 x 1003mm
X-Large Drawer (x1) 565 x 390 x 250mm

Reviews

Be the first to submit a review

Trustpilot