Sealey AP26479TB Rollcab 7 Drawer with Ball Bearing Runners - Black

MPN
AP26479TB
Brand
Sealey
EAN-13
5051747447554
Order Code
89-6654
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £426.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by cylinder locks. Supplied with two keys. Rust and solvent resistant powder coat paint finish. Includes four extra-heavy-duty Ø125mm PU/PP alloy wheels, two castors with large toe locks and two fixed wheels. Rollcabs feature a high polished chrome handle to enable smooth manoeuvrability. Also includes a 6mm thick top mat. Drawers ideally sized for fitting Sealey themed tool trays. Each drawer features stainless steel drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by cylinder locks. Supplied with two keys.
  • Rust and solvent resistant powder coat paint finish.
  • Includes four extra-heavy-duty Ø125mm PU/PP alloy wheels, two castors with large toe locks and two fixed wheels.
  • Rollcabs feature a high polished chrome handle to enable smooth manoeuvrability. Also includes a 6mm thick top mat.
  • Drawers ideally sized for fitting Sealey themed tool trays.
  • Each drawer features stainless steel drawer pulls and non-slip liners.
  • Overall Size (W x D x H): with handle; 758 x 461 x 1010mm, without handle; 679 x 461 x 1010mm.
  • 5 Year Guarantee*.
  • Model No. AP26479TB

Model NoAP26479TB
Net Weight:60.40Kg
Specification (W x D x H):
Overall Size:685 x 465 x 1005mm
Medium Drawer (x5):535 x 400 x 60mm
Large Drawer (x2):535 x 400 x 165mm

Type Rollcab
Colour Black
Number of Drawers 7
Large Drawer (x2) 535 x 400 x 165mm
Lifetime Warranty No
Medium Drawer (x5) 535 x 400 x 60mm
Nett Weight 60.40kg
Overall Size (W x D x H) with handle; 758 x 461 x 1010mm, without handle; 679 x 461 x 1010mm.
Width 685mm

Reviews

Be the first to submit a review

Trustpilot