Sealey AP26059TB Topchest 5 Drawer with Ball Bearing Runners - Black

MPN
AP26059TB
Brand
Sealey
EAN-13
5051747447530
Order Code
89-6652
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £227.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by cylinder locks. Supplied with two keys. Rust and solvent resistant powder coat paint finish. Clamshell lid construction for improved access and visibility. Drawers ideally sized for fitting Sealey themed tool trays. Each drawer features aluminium drawer pulls and non-slip liners.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by cylinder locks. Supplied with two keys.
  • Rust and solvent resistant powder coat paint finish.
  • Clamshell lid construction for improved access and visibility.
  • Drawers ideally sized for fitting Sealey themed tool trays.
  • Each drawer features aluminium drawer pulls and non-slip liners.
  • 5 Year Guarantee*.
  • Model No. AP26059TB

Model NoAP26059TB
Nett Weight:32.34Kg
Specification (W x D x H):
Overall Size:660 x 435 x 490mm
Medium Drawer (x5):535 x 400 x 60mm

Type Topchest
Colour Black
Number of Drawers 5
Lifetime Warranty No
Medium Drawer (x5) 535 x 400 x 60mm
Nett Weight 32.34kg
Overall Size 660 x 435 x 490mm
Width 660mm

Reviews

Be the first to submit a review

Trustpilot