Sealey AP2403 Topchest 6 Drawer with Ball Bearing Runners

MPN
AP2403
Brand
Sealey
EAN-13
5024209153928
Order Code
89-5903
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £328.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy gauge steel with double wall construction for extra strength and durability. Ball-bearing drawer slides provide superior performance and carry heavier loads. Each drawer fitted with catch to prevent unexpected opening, when being transported around the workshop. Added security provided by side mounted cylinder locks, supplied with two keys. Recessed handles permit units to be slotted into work environments where space is tight. Unique design incorporates perforated side panels for hanging tools and accessories. Ideally suited for the Premier range of Modular Tool Trays. Rust and solvent resistant powder coated finish. Fitted with anti-shock protection on all four corners to prevent accidental damage. Tough composite top. Comprehensive range of accessories available.
  • Heavy gauge steel with double wall construction for extra strength and durability.
  • Ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Each drawer fitted with catch to prevent unexpected opening, when being transported around the workshop.
  • Added security provided by side mounted cylinder locks, supplied with two keys.
  • Recessed handles permit units to be slotted into work environments where space is tight.
  • Rust and solvent resistant powder coated finish.
  • Fitted with anti-shock protection on all four corners to prevent accidental damage.
  • Tough composite top.
  • Overall Size (W x D x H): 690 x 465 x 535mm.
  • 10 Year Guarantee*.
  • Model No. AP2403

Model NoAP2403
Nett Weight:38.28Kg
Specification (W x D x H):
Overall Size:690 x 465 x 535mm
Medium Drawer (x6):535 x 400 x 60mm

Type Topchest
Colour Red
Number of Drawers 6
Lifetime Warranty No
Medium Drawer (x6) 535 x 400 x 60mm
Nett Weight 38.28kg
Overall Size 690 x 465 x 535mm
Width 690mm

Reviews

Be the first to submit a review

Trustpilot