Sealey AP226 Rollcab 6 Drawer with Ball Bearing Slides - Red

MPN
AP226
Brand
Sealey
EAN-13
5054511148541
Order Code
94-2980
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £387.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Features smooth 45mm ball-bearing drawer slides and a cylinder lock with locking bar to secure the drawers in place for additional security. Side handle and four castors (two fixed and two locking) to aid mobility around the workshop. Supplied with two keys.
  • Features smooth 45mm ball-bearing drawer slides and a cylinder lock with locking bar to secure the drawers in place for additional security.
  • Side handle and four castors (two fixed and two locking) to aid mobility around the workshop.
  • Supplied with two keys.
  • Overall Size (W x D x H): with handle; 768 x 458 x 948mm, without handle; 680 x 458 x 948mm.
  • 2 Year Guarantee*.
  • Model No. AP226
Colour Red
Number of Drawers 6
Large Drawer (x1) 565 x 405 x 145mm
Lifetime Warranty No
Medium Drawer (x4) 565 x 405 x 90mm
Nett Weight 47.92kg
Overall Size (W x D x H) with handle; 768 x 458 x 948mm, without handle; 680 x 458 x 948mm.
Small Drawer (x1) 565 x 405 x 70mm

Reviews

Be the first to submit a review

Trustpilot