Sealey AM30S Viking Manual/Air Hydraulic Bottle Jack 30 Tonne

MPN
AM30S
Brand
Sealey
EAN-13
5054630365560
Order Code
94-5563
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £469.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Air/Hydraulic bottle jack capable of both air assisted or manual operation. Fitted with safety overload valve. All steel, one-piece extra thick base, reservoir and pump cylinder design gives added strength. Fully serviceable ram piston with extension screw. Supplied with 90° rotating pump and 2-piece pump handle. Service kit readily available.
  • Min./Max. Height: 279/524mm.
  • Air assisted or manual operation.
  • Safety overload valve.
  • All steel, one-piece extra thick base, reservoir and pump cylinder.
  • Telescopic pump handle.
  • 90° Rotating pump.
  • Serviceable ram piston with extension screw.
  • Service kit available.
  • 3 Year Guarantee*
  • Model No. AM30S
Type Hydraulic Bottle Jack
Load Capacity 30tonne
Air Consumption 7.5cfm
Capacity 30 Tonne
Maximum Height 524mm
Minimum Height 279mm
Nett Weight 29kg
Piston Stroke 150mm
Screw Extension 95mm
Working Pressure 109-123psi

Reviews

Be the first to submit a review

Trustpilot