Sealey AM20S Viking Manual/Air Hydraulic Bottle Jack 20 Tonne

MPN
AM20S
Brand
Sealey
EAN-13
5054630374678
Order Code
94-5561
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £364.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Air/Hydraulic bottle jack capable of both air assisted or manual operation. Fitted with safety overload valve. All steel, one-piece extra thick base, reservoir and pump cylinder design gives added strength. Fully serviceable ram piston with extension screw. Supplied with 90° rotating pump and 2-piece pump handle. Service kit readily available.
  • Min./Max. Height: 260/515mm.
  • Air assisted or manual operation.
  • Safety overload valve.
  • All steel, one-piece extra thick base, reservoir and pump cylinder.
  • 2-Piece pump handle.
  • 90° Rotating pump.
  • Serviceable ram piston with extension screw.
  • Service kit available.
  • 3 Year Guarantee*.
  • Model No. AM20S
Type Hydraulic Bottle Jack
Load Capacity 20tonne
Air Consumption 7.5cfm
Capacity 20 Tonne
Maximum Height 515mm
Minimum Height 260mm
Nett Weight 19kg
Piston Stroke 150mm
Screw Extension 105mm
Working Pressure 109-123psi

Reviews

Be the first to submit a review

Trustpilot