Sealey Aluminium Peel Back Rivets with Standard Flange, Packs of 200

Sealey Brand: Sealey

Aluminium peel-back rivets with standard flange from Sealey, supplied in packs of 200.

  • Available in choice of sizes
  • Manufactured to DIN 7337
Description Image Product Buy Pricing (Ex VAT) Length Grip Range Size (Imp) Size (Metric) Type Diameter Material Flange Type Lifetime Warranty Nett Weight Pack Qty Quantity
Sealey RP4812 Aluminium Peel Back Rivet Standard Flange 4.8 x 12mm Pack of 200
Sealey RP4812 Aluminium Peel Back Rivet Standard Flange 4.8 x 12mm Pack of 200
Standard range
Order code: 84-0106
MPN: RP4812

Despatched within 2 working days - 50 in stock
1+ £14.00
Price per unit Ex VAT
12mm 2-6mm 3/16" x 7/16" 4.8 x 12mm Standard flange 4.8mm Aluminium n/a No 0.00kg 200 200
Sealey RP4819 Aluminium Peel Back Rivet Standard Flange 4.8 x 19mm Pack of 200
Sealey RP4819 Aluminium Peel Back Rivet Standard Flange 4.8 x 19mm Pack of 200
Standard range
Order code: 84-0107
MPN: RP4819

Despatched within 2 working days - 50 in stock
1+ £14.00
Price per unit Ex VAT
19mm 8-12mm 3/16" x 3/4" 4.8 x 19mm Standard flange 4.8mm Aluminium n/a No 0.00kg 200 200

Trustpilot