Sealey RP4812 Aluminium Peel Back Rivet Standard Flange 4.8 x 12mm Pack of 200

MPN
RP4812
Brand
Sealey
EAN-13
5054511375268
Order Code
84-0106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Aluminium peel back type rivets with standard flange, manufactured to DIN 7337.
  • Aluminium peel back type rivets.
  • Standard flange.
  • Manufactured to DIN 7337.
  • Model No. RP4812
Type Standard flange
Diameter 4.8mm
Length 12mm
Material Aluminium
Flange Type n/a
Grip Range 2-6mm
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 200
Quantity 200
Size (Imp) 3/16" x 7/16"
Size (Metric) 4.8 x 12mm

Reviews

Be the first to submit a review

Trustpilot