Sealey RP4819 Aluminium Peel Back Rivet Standard Flange 4.8 x 19mm Pack of 200

MPN
RP4819
Brand
Sealey
EAN-13
5054511361773
Order Code
84-0107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Aluminium peel back type rivets with standard flange, manufactured to DIN 7337.
  • Aluminium peel back type rivets.
  • Standard flange.
  • Manufactured to DIN 7337.
  • Model No. RP4819
Type Standard flange
Diameter 4.8mm
Length 19mm
Material Aluminium
Flange Type n/a
Grip Range 8-12mm
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 200
Quantity 200
Size (Imp) 3/16" x 3/4"
Size (Metric) 4.8 x 19mm

Reviews

Be the first to submit a review

Trustpilot