Sealey AK9912 Shank Router Bit Set 1/4" 12pc

MPN
AK9912
Brand
Sealey
EAN-13
5054630357466
Order Code
94-5554
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assorted router bits with sturdy heads for long-life. Sharp cutter heads made from YG8 alloy with a spray-painted surface to prevent accumulation of materials. Suitable for a wide variety of applications. Supplied in tiered storage case.
  • Assorted router bits with sturdy heads for long life.
  • Sharp cutter heads made from YG8 alloy with a spray-painted surface to prevent accumulation of materials.
  • Suitable for a wide variety of applications.
  • Contents: Straight Bits; 6, 12, 16mm, 12.7mm Bearing Flute Trim Bit; 12.7mm, 90° V Grooving Bit; 12.7mm, Dovetail Bit; 12.7mm, Roman Ogee Bit; R4mm, Cove Box Bit; R6.35mm, Bearing Cove Box Bit; R6.35mm, Round Over Bits; R6.35, R9.5mm, Bearing 45° Chamfer Bit; 32mm, Hexagon Key.
  • Supplied in display type storage case.
  • Model No. AK9912
Contents Straight Bits; 6, 12, 16mm, 12.7mm Bearing Flute Trim Bit, 12.7mm 90° V Grooving Bit, 12.7mm Dovetail Bit, R4mm Roman Ogee Bit, R6.35mm Cove Box Bit, R6.35mm Bearing Cove Box Bit, Round Over Bits; R6.35, R9.5mm, 32mm 45° Bearing Chamfer Bit, Hexagon Key
Nett Weight 0.45kg
Size Various

Reviews

Be the first to submit a review

Trustpilot