Sealey AK990 Rubber Measuring Tape 7.5mtr(25ft) x 25mm Metric/imperial

MPN
AK990
Brand
Sealey
EAN-13
5024209534314
Order Code
89-1401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.20 £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High-visibility composite case with rubber cover, wrist strap and belt clip. Steel blade with Metric and Imperial scale and magnetic tip. Strong rewind mechanism with slide-button lock and side and base mounted push-button locks for added versatility.
  • High-visibility composite case with rubber cover, wrist strap and belt clip.
  • Steel blade with Metric and Imperial scales and magnetic tip.
  • Strong rewind mechanism with slide-button lock plus side and base mounted push-button locks for added versatility.
  • Lifetime guarantee*.
  • Model No. AK990
Type Tape measure
Measuring Length 7.5m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Blade Width 25mm
Body Rubber
Lifetime Warranty Yes
Nett Weight 0.37kg
Tape length 7.5m(25ft)
Tape Width 25mm

Reviews

Be the first to submit a review

Trustpilot