Sealey AK9892 Suction Gripper Twin Head 120mm

MPN
AK9892
Brand
Sealey
EAN-13
5024209546010
Order Code
89-1388
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Two Ø120mm rubber suction grips prevent damage to surface. Designed for handling material such as glass, tiles, plastic, sheet metal and other non-porous material. Push-lock levers for easy operation.
  • Two Ø120mm rubber suction grips prevent damage to surface.
  • Designed for handling material such as glass, tiles, plastic, sheet metal and other non-porous materials.
  • Push-lock levers for easy operation.
  • Will hold up to 40kg in horizontal position.
  • Model No. AK9892
Type Suction lifter
Capacity 40kg
Cup Diameter Ø120mm
Maximum Lift Capacity 40kg (Horizontal)
Nett Weight 0.62kg
Size 120mm

Reviews

Be the first to submit a review

Trustpilot