Sealey AK9866 Spirit Level 600mm

MPN
AK9866
Brand
Sealey
EAN-13
5054630556128
Order Code
94-0087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1mm Aluminium box beam section level. Powder coated for corrosion resistance. Accuracy 1mm in 1m (0.057°). UV resistant and shockproof vials, one horizontal with side view, one vertical and one 45°. Precision milled face top and bottom.
  • 1mm Aluminium box beam section level.
  • Powder coated for corrosion resistance.
  • Accuracy 1mm in 1m (0.057°).
  • Model includes UV resistant and shockproof vials, one horizontal with side view, one vertical and one 45°.
  • Precision milled face on top and bottom.
  • Lifetime guarantee*.
  • Model No. AK9866
Type Spirit Level
Length 600mm
Lifetime Warranty Yes
Nett Weight 0.200kg
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot