Sealey AK9850 Premier Metric/Imperial Tape Measure Extra-Wide Bl

MPN
AK9850
Brand
Sealey
EAN-13
5054630533389
Order Code
43-4140
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable rubberised ABS body designed for rigorous work. Extra-wide 32mm nylon wrapped blade. Double edged magnetic end hook designed to grab on top or bottom for versatility. Double-sided blade with Metric and Imperial scales. Strong rewind mechanism with a slide button lock. Supplied with belt clip and wrist strap. Manufactured to class II standards.
  • Durable rubberised ABS body designed for rigorous work.
  • Extra-wide 32mm nylon wrapped blade.
  • Double-edged magnetic end hook designed to grab on top or bottom for versatility.
  • Double-sided blade with Metric and Imperial scales.
  • Strong rewind mechanism with a slide button lock.
  • Supplied with belt clip and wrist strap.
  • Class II
  • Lifetime guarantee*.
  • Model No. AK9850
Type Measuring
Measuring Length 5m(16ft)m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Blade Width 32mm
Nett Weight 0.340kg
Tape length 5m(16ft)
Tape Width 32mm

Reviews

Be the first to submit a review

Trustpilot