Sealey AK97326 Premier Precision Screwdriver Set 15pc

MPN
AK97326
Brand
Sealey
EAN-13
5054630238918
Order Code
94-5551
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality S2 steel shafts with shot blasted and blackened tips. Contoured handle with soft rubber grip for added control, includes hanging holes. Spinner top enables fingertip control of driver. Supplied in storage pouch.
  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • High quality S2 steel shafts with shot blasted and blackened tips.
  • Contoured handle with soft rubber grip for added control, includes hanging holes.
  • Spinner top enables fingertip control of driver.
  • Contents: Slotted; 1.5, 2, 2.5, 3mm, Phillips; #000, #00, #0, #1, TRX-Star*; T5, T6, Security TRX-Star*; T7H, T8H, T9H T10H, T15H.
  • Supplied in storage pouch.
  • Lifetime guarantee*.
  • Model No. AK97326
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Slotted; 1.5, 2, 2.5, 3mm, Phillips; 000, 00, 0, 1, TRX-Star*; T5, T6, Security TRX-Star*; T7H, T8H, T9H T10H, T15H
Nett Weight 390g

Reviews

Be the first to submit a review

Trustpilot