Sealey AK97325 Premier Precision TRX-Star* Driver Set 6pc

MPN
AK97325
Brand
Sealey
EAN-13
5054630238888
Order Code
94-5550
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality S2 steel shafts with shot blasted and blackened tips. Contoured handle with soft rubber grip for added control, includes hanging holes. Spinner top enables fingertip control of driver. Supplied in storage case.
  • High quality S2 steel shafts with shot blasted and blackened tips.
  • Contoured handle with soft rubber grip for added control, includes hanging holes.
  • Spinner top enables fingertip control of driver.
  • Contents: TRX-Star*; T6, Security TRX-Star*; T7H, T8H, T9H, T10H, T15H.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK97325
Type Screwdrivers Mixed
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Contents TRX-Star*; T6, Security TRX-Star*; T7H, T8H, T9H, T10H, T15H.
Nett Weight 285g

Reviews

Be the first to submit a review

Trustpilot