Sealey AK966 Ratchet Wrench Cranked Handle 1/4"sq Drive

MPN
AK966
Brand
Sealey
EAN-13
5024209616850
Order Code
89-1364
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ergonomically designed, Chrome Vanadium steel, reversible ratchet wrench with offset handle and anti-slip grip. Hardened, tempered with polished chrome finish. Features ultra-smooth 72-tooth ratchet action allowing ratcheting in increments of 5° for ease of use in restricted areas, quick release with spring-ball socket retention and flip reverse.
  • Ergonomically designed, Chrome Vanadium steel, reversible ratchet wrench with offset handle and anti-slip grip.
  • Hardened, tempered with polished chrome finish.
  • Features ultra-smooth 72-tooth ratchet action allowing ratcheting in increments of 5° for greater torque in restricted areas, quick release with spring-ball socket retention and flip reverse.
  • Lifetime guarantee*.
  • Model No. AK966
Type Cranked handle
Drive Size 1/4in
Length 155mm
Drive 1/4"Sq
Lifetime Warranty Yes
Nett Weight 0.15kg
Ratchet 72-Tooth
Replacement Parts AK966.V3.RK - Repair Kit for AK966 1/4"Sq Drive

Reviews

Be the first to submit a review

Trustpilot