Sealey AK9640 Steel Rule 150mm/6"

MPN
AK9640
Brand
Sealey
EAN-13
5054630399657
Order Code
89-0725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockFurther 100 despatched in 2 working days

High quality steel rule permanently marked in Metric and Imperial graduations. Includes hanging hole.
  • High quality steel rule permanently marked in Metric and Imperial graduations.
  • Includes hanging hole.
  • Lifetime Guarantee*
  • Model No. AK9640
Type Metal rule
Length 150mm/6"
Lifetime Warranty Yes
Material Steel
Nett Weight 0.019kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-0725

Q. Is the ruler engraved on both sides?

A. Hi Tsai. Thank you for your question. This steel rule is engraved on both sides: metric and imperial.

Reviews

Be the first to submit a review

Trustpilot