Sealey AK9636D Digital Height Gauge 0-300mm/0-12"

MPN
AK9636D
Brand
Sealey
EAN-13
5024209645737
Order Code
89-0724
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £195.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Precision ground base with 6-button electronic gauge. Includes fine adjustment control carriage for accurate use. Six digit LCD read-out displays in Metric or Imperial. Features absolute and comparative functions. Tolerance function enables fast check of batch work. Supplied with scriber foot and clamp. Powered by CR2032 battery (supplied).
  • Precision ground base with 6-button electronic gauge.
  • Includes fine adjustment control carriage for accurate use.
  • 6-Digit LCD read-out displays in Metric or Imperial.
  • Features absolute and comparative functions.
  • Tolerance function enables fast check of batch work.
  • Supplied with scriber foot and clamp.
  • Powered by CR2032 battery (supplied).
  • Model No. AK9636D
Type Digital height gauge
Length 0-300mm(0-12")
Accuracy 0.01mm(0.0001")
Battery 1 x CR2032 (supplied)
Display Type Digital
Lifetime Warranty No
Material Steel
Nett Weight 3.07kg
Range 0-300mm(0-12")
Reading range (max.) 300mm
Repeatability 0.01mm(0.0005")
Resolution 0.01mm(0.0001")

Reviews

Be the first to submit a review

Trustpilot