Sealey AK9623 Vernier Caliper 300mm(12") (0.02mm - 1/1000" Acc)

MPN
AK9623
Brand
Sealey
EAN-13
5054630037467
Order Code
89-1360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £58.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 100 despatched in 2 working days

High quality, hardened and tempered stainless steel caliper with exterior/interior measurement and depth gauge. Metric and imperial scales graduated in 0.02mm and 0.001"". Supplied in storage case.
  • High quality, hardened and tempered stainless steel caliper.
  • Accurate to 0.02mm or 1/1000"".
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK9623
Type Vernier caliper
Length 0-300mm(0-12")
Accuracy 0.02mm
Display Type Analogue
Material Stainless steel
Nett Weight 0.78kg
Range 0-300mm(0-12")
Reading range (max.) 300mm

Reviews

Be the first to submit a review

Trustpilot