Sealey AK9333 Pliers Set 3pc Ni-fe Finish

MPN
AK9333
Brand
Sealey
EAN-13
5024209093736
Order Code
89-0278
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel. Hardened and heat treated with Nickel-Ferrous finish for added corrosion resistance. Double dipped non-slip foam grip for added comfort and control.
  • Ni-Fe finish for corrosion resistance.
  • Secondary jaw faces give a wider variety of gripping options.
  • Cutting edges are induction-hardened for prolonged life.
  • Double dipped non-slip foam grip for added comfort and control.
  • Contents: Combination Pliers 185mm, Long Nose Pliers 165mm, Side Cutters 165mm.
  • Lifetime guarantee*.
  • Model No. AK9333
Type Various
Contents 175mm Combination Pliers, 160mm Long Nose Pliers, 155mm Side Cutters
Lifetime Warranty Yes
Nett Weight 0.57kg
Number of Pieces 3

Reviews

Be the first to submit a review

Trustpilot