Sealey AK9310 Hex Socket Bit Set 8pc 1/2"sq Drive Metric

Order Code:

89-1342

Brand: Sealey MPN: AK9310 EAN-13: 5024209350044
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £42.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Forged Chrome Vanadium steel sockets with S2 steel hex bits. Sockets heat treated and chrome plated for resistance to corrosion. Satin finish with knurled ring to assist gripping socket with oily fingers. Supplied in steel storage case.

Model NoAK9310
Contents:1/2"Sq Drive 110mm Hex Socket Bits; 5, 6, 7, 8, 10, 12, 14, 17mm
Drive:1/2"Sq
Maximum Length:110mm
Minimum Length:110mm
Nett Weight:1.60Kg

Type Hex sockets
Drive Size 1/2in
Number of Pieces 8
Contents 1/2"Sq Drive 100mm Hex Socket Bits; 5, 6, 7, 8, 10, 12, 14, 17mm
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Length 100mm
Measurement 5 to 17mm
Minimum Length 100mm
Nett Weight 1.60kg
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot