Sealey AK9135 Sheathed Punch & Chisel Set 11pc

MPN
AK9135
Brand
Sealey
EAN-13
5054511026672
Order Code
84-0537
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Molybdenum steel punches and chisels with a fully polished mirror finish. Contoured foam grips for improved comfort and control. Supplied in storage tray.
  • Hardened and tempered Chrome Molybdenum steel punches and chisels with a fully polished mirror finish.
  • Contoured foam grips for improved comfort and control.
  • Contents: Pin Punches; Ø3, Ø4, Ø5, Ø6, Ø8mm, Chisels; 12, 16, 19, 22, 24mm, Centre Punch; 4mm.
  • Supplied in storage tray.
  • Model No. AK9135

Set includes: Pin Punches; 3, 4, 5, 6, 8mm, Chisels; 12, 16, 19, 22, 24mm, Centre Punch; 4mm .
Type Pin Punch
Contents Pin Punches; Ø3, Ø4, Ø5, Ø6, Ø8mm, Chisels; 12, 16, 19, 22, 24mm, Centre Punch; Ø4mm
Lifetime Warranty Yes
Material Chrome molybdenum steel
Nett Weight 1.92kg
Numbers 11

Reviews

Be the first to submit a review

Trustpilot