Sealey AK91320 Centre Punch Automatic Sheathed

MPN
AK91320
Brand
Sealey
EAN-13
5051747947283
Order Code
89-9957
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty sheathed automatic centre punch. Impact adjustment from 15 to 25kg. Simply push-down to release the spring. Tip hardened to 57-60 HRC. Ergonomic comfort grip handle.
  • Impact adjustment from 15 to 25kg.
  • Simply push-down to release the spring.
  • Tip hardened to 57-60 HRC.
  • Ergonomic comfort grip handle.
  • Length: 160mm.
  • Model No. AK91320
Type Centre punch
Length 160mm
Lifetime Warranty Yes
Nett Weight 0.15kg

Reviews

Be the first to submit a review

Trustpilot