Sealey AK91226 Parallel Pin Punch Set 6pc Heavy-Duty Metric

MPN
AK91226
Brand
Sealey
EAN-13
5054511159295
Order Code
94-2166
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel. Hardened and tempered with a blackened finish. Ideal for agricultural, commercial and industrial applications. Supplied in a tool roll.
  • Manufactured from Chrome Vanadium steel.
  • Hardened and tempered with a blackened finish.
  • Ideal for agricultural, commercial and industrial applications.
  • Sizes: Ø10, 12, 14, 16, 18, 20mm.
  • Supplied in a tool roll.
  • Model No. AK91226
Type Pin Punch
Contents Ø10, 12, 14, 16, 18, 20mm
Lifetime Warranty Yes
Nett Weight 3.85kg
Pin Length 350mm

Reviews

Be the first to submit a review

Trustpilot