Sealey AK8991 Socket Set 34pc 3/8"Sq Drive 6pt WallDrive® Metric

Order Code:

94-1891

Brand: Sealey MPN: AK8991 EAN-13: 5054511137132
Qty Unit Price (Ex VAT)
1+ £74.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Heat treated, drop-forged Chrome Vanadium steel sockets and accessories with a fully polished mirror finish. Standard sockets cover sizes from 6 to 24mm and deep sockets from 10 to 19mm. Features 48-tooth gear-to-gear comfort grip ratchet wrench with push-button quick release, extension bars, spark plug sockets, universal joint and 1/2"Sq Drive - 3/8"Sq Drive Male Adaptor. Includes contents map displayed inside the lid. Supplied in storage case.
  • Heat treated, drop-forged Chrome Vanadium steel sockets and accessories with a fully polished mirror finish.
  • Standard sockets cover sizes from 6 to 24mm and deep sockets from 10 to 19mm.
  • Includes contents map displayed inside the lid.
  • Contents: Standard Sockets
  • 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets
  • 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Spark Plug Sockets
  • 16, 21mm, Extension Bars
  • 75, 150mm, 3/8"Sq Drive 48-Tooth Gear-to-Gear Ratchet Wrench, Universal Joint, 1/2"Sq Drive - 3/8"Sq Drive Male Adaptor.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK8991
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot