Sealey AK8990 Socket Set 33pc 1/4Sq Drive 6pt WallDrive® Metric

MPN
AK8990
Brand
Sealey
EAN-13
5054511137125
Order Code
94-1890
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated, drop-forged Chrome Vanadium steel sockets and accessories with a fully polished mirror finish. Covers sizes from 4 to 14mm in both standard and deep. Features 48-tooth gear-to-gear comfort grip ratchet wrench with push-button quick release, extension bars, spinner handle, universal joint and sliding T-bar. Includes contents map displayed inside the lid. Supplied in storage case.
  • Heat treated, drop-forged Chrome Vanadium steel sockets and accessories with a fully polished mirror finish.
  • Covers sizes from 4 to 14mm in both standard and deep.
  • Includes contents map displayed inside the lid.
  • Contents: Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Deep Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Extension Bars; 50, 100, 150mm, Sliding T-Bar, 1/4""Sq Drive 48-Tooth Gear-to-Gear Ratchet Wrench with Quick Release, Spinner Handle, Universal Joint.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK8990
Contents Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Deep Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Extension Bars; 50, 100, 150mm, Sliding T-Bar, 1/4"Sq Drive 48-Tooth Gear-to-Gear Quick Release Ratchet Wrench, Spinner Handle, Universal Joint
Drive 1/4"Sq
Lifetime Warranty Yes
Nett Weight 1.45kg

Reviews

Be the first to submit a review

Trustpilot