Sealey AK880 Heelbar Set 4pc 150, 200, 410, 510mm

MPN
AK880
Brand
Sealey
EAN-13
5024209274388
Order Code
89-1318
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged steel shafts with blackened finish. Hand finished heels and faces. Tapered shaft suitable for lining up components prior to assembly. Heel design maximizes leverage. Also useful for fine positioning of heavy machinery.
  • Drop-forged steel shafts.
  • Hand finished heels and faces.
  • Sizes: 150, 300, 410, 510mm.
  • A huge variety of uses around the workshop, including separating bearings and gears, opening cases and crates.
  • Lifetime guarantee*.
  • Model No. AK880
Type Heel Bar
Overall Length 150, 300, 410, 510mm
Length 150, 300, 410, 510mm
Lifetime Warranty Yes
Nett Weight 1.53kg

Reviews

Be the first to submit a review

Trustpilot