Sealey AK872 Adjustable Tap Socket Set 2pc

MPN
AK872
Brand
Sealey
EAN-13
5054511751598
Order Code
94-0080
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from carbon steel. Use for accurate tapping and reaming in tight spaces. Fits onto 3/8""Sq drive ratchets. Knurled ring twists to help tighten taps securely. Fits taps with shank size up to 10mm.
  • Use for accurate tapping and reaming in tight spaces.
  • Fits onto 3/8""Sq drive ratchets.
  • Knurled ring twists to help tighten taps securely.
  • Maximum Square Size: 4, 7mm.
  • Model No. AK872
Type Tap Sockets
Contents Maximum Square Size: 4mm, 7mm
Lifetime Warranty No
Nett Weight 0.28kg

Reviews

Be the first to submit a review

Trustpilot