Christmas Opening Hours and Delivery Dates here

Sealey AK8683 Mini Hacksaw with Adjustable Blade 150mm

Order Code:

89-7134

Brand: Sealey MPN: AK8683 EAN-13: 5051747503809
  • Country of Origin: Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Composite frame and handle with comfortable rubberised grip. Multi-angle adjustment for fast and accurate cutting. Supplied with high carbon steel blade suitable for cutting a variety of materials.

Model NoAK8683
Blade Length:150mm
Consumable Parts: (Sold Separately)S0527.B - Junior Hacksaw Blade 150mm Pack of 10
Nett Weight:0.18kg

Type Hacksaw
Blade Length 150mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot