Sealey AK8655 Handsaw 550mm 7tpi

MPN
AK8655
Brand
Sealey
EAN-13
5054630234637
Order Code
94-5540
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

ABS and TPR anti-slip soft grip handle with finger rest for comfort and control. 1mm 65Mn High grade carbon steel blade. Hardened and tempered double ground teeth for fast and efficient cutting. Lacquered coating for reduced friction and corrosion resistance. 45° and 90° angle guides integrated into handle with useful ruler markings along top edge of blade. General purpose 7tpi blade suitable for timber, hardwood, MDF, chipboard and plastics.
  • ABS and TPR anti-slip soft grip handle with finger rest for comfort and control.
  • 1mm 65Mn High grade carbon steel blade.
  • Hardened and tempered double ground teeth for fast and efficient cutting.
  • Lacquered coating for reduced friction and corrosion resistance.
  • 45° And 90° angle guides integrated into handle with useful ruler markings along top edge of blade.
  • General purpose 7tpi blade suitable for timber, hardwood, MDF, chipboard and plastics.
  • Blade Length: 550mm.
  • Model No. AK8655
Length 550mm
Blade Length 550mm
Blade Size(s) 1mm
Nett Weight 0.450kg

Reviews

Be the first to submit a review

Trustpilot