Sealey AK863 Retractable Safety Knife

MPN
AK863
Brand
Sealey
EAN-13
5024209009706
Order Code
89-1301
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zinc alloy die-cast handle with contoured grip and hanging hole. Features auto-retracting blade which prevents inadvertent exposure of cutting edge and subsequent injury/damage. Satisfies HSE requirements. Supplied with safety blade.
  • Self-retracting blade - blade automatically retracts as soon as thumb lever is released.
  • Takes standard size blade.
  • Zinc alloy die-cast handle with contoured grip and hanging hole.
  • Satisfies HSE requirements.
  • Replacement Blades: (Pack of 10) AK86/B.
  • Lifetime Guarantee*.
  • Model No. AK863
Type Retractable blade knife
Consumable Parts AK86/B - Utility Knife Blade Pack of 10
Length 160mm
Lifetime Warranty Yes
Nett Weight 0.15kg

Reviews

Be the first to submit a review

Trustpilot