Sealey AK8593 Side Cutters Double Joint Long Reach 290mm

MPN
AK8593
Brand
Sealey
EAN-13
5054511120080
Order Code
94-2150
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.00 £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered drop-forged Chrome Vanadium steel. Finely ground head with a fully polished finish and precision ground cutting edges. Long, slim, double joint design ideal for use in areas with limited access while keeping handle spread to a minimum. Vinyl dipped handles for comfort and control.
  • Manufactured from hardened and tempered drop-forged Chrome Vanadium steel.
  • Finely ground head with a fully polished finish.
  • Precision ground cutting edges.
  • Long, slim, double joint design.
  • Ideal for use in areas with limited access while keeping handle spread to a minimum.
  • Vinyl dipped handles for comfort and control.
  • Length: 290mm.
  • Lifetime guarantee*.
  • Model No. AK8593
Type Side cutting pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 290mm
Lifetime Warranty Yes
Nett Weight 0.33kg

Reviews

Be the first to submit a review

Trustpilot