Sealey AK8578 Mini Pliers Set 10pc

MPN
AK8578
Brand
Sealey
EAN-13
5054511010039
Order Code
84-0395
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £34.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional mini pliers set designed for a large range of precision applications. Manufactured from high carbon steel with a polished finish. Dual material comfort grip spring loaded handles. Supplied in storage tray.
  • Professional mini pliers set designed for a large range of precision applications.
  • Manufactured from high carbon steel with a polished finish.
  • Dual material comfort grip spring loaded handles.
  • Contents: 110mm Side Cutter, 125mm Round Nose Pliers, 100mm End Cutter, 125mm Snipe Nose Pliers, 150mm Needle Nose Pliers, 115mm Combination Pliers, 125mm Long Nose Pliers, 120mm Flat Nose Pliers, 110mm Narrow Jaw Diagonal Side Cutter, 120mm Narrow Jaw Flat Nose Pliers.
  • Packed in storage tray.
  • Lifetime guarantee*.
  • Model No. AK8578
Type Mini pliers
Contents 110mm Side Cutter, 125mm Round Nose Pliers, 100mm End Cutter, 125mm Snipe Nose Pliers, 150mm Needle Nose Pliers, 115mm Combination Pliers, 125mm Long Nose Pliers, 120mm Flat Nose Pliers, 110mm Narrow Jaw Diagonal Side Cutter, 120mm Narrow Jaw Flat Nose Pliers
Lifetime Warranty Yes
Nett Weight 0.78kg
Number of Pieces 10

Reviews

Be the first to submit a review

Trustpilot