Sealey AK8563 Long Nose Pliers 200mm

MPN
AK8563
Brand
Sealey
EAN-13
5051747997257
Order Code
84-9769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel long nose pliers. Finely ground heads with a fully polished finish. Serrated jaws and precision ground cutting edges, induction-hardened 55-60 HRC for cutting hard and soft wires. Vinyl dipped handles for comfort and control.
  • Drop-forged Chrome Vanadium steel long nose pliers.
  • Finely ground heads with a fully polished finish.
  • Serrated jaws and precision ground cutting edges, induction-hardened 55-60 HRC for cutting hard and soft wires.
  • Vinyl dipped handles for comfort and control.
  • Lifetime guarantee*.
  • Model No. AK8563
Type Long Nose Pliers
Length 200mm
Lifetime Warranty Yes
Maximum Jaw Capacity 15mm
Nett Weight 0.18kg
Overall Length 200mm
Plier Style Long nose

Reviews

Be the first to submit a review

Trustpilot