Sealey AK8562 Long Nose Pliers 170mm

MPN
AK8562
Brand
Sealey
EAN-13
5051747997240
Order Code
84-9767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel long nose pliers. Finely ground heads with a fully polished finish. Serrated jaws and precision ground cutting edges, induction-hardened 55-60 HRC for cutting hard and soft wires. Vinyl dipped handles for comfort and control.
  • Drop-forged Chrome Vanadium steel long nose pliers.
  • Finely ground heads with a fully polished finish.
  • Serrated jaws and precision ground cutting edges, induction-hardened 55-60 HRC for cutting hard and soft wires.
  • Vinyl dipped handles for comfort and control.
  • Lifetime guarantee*.
  • Model No. AK8562
Type Long Nose Pliers
Length 170mm
Lifetime Warranty Yes
Maximum Jaw Capacity 45mm
Nett Weight 0.13kg
Overall Length 170mm
Plier Style Long nose

Reviews

Be the first to submit a review

Trustpilot