Sealey AK8531 Water Pump Pliers 250mm Self-Adjusting

MPN
AK8531
Brand
Sealey
EAN-13
5054511586015
Order Code
89-5871
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.42 £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel water pump pliers with vinyl dipped handles. Innovative design allows the jaws to automatically adjust to any size enabling a one-handed operation. Features hardened jaws for extra strength and shock absorber spring for extra grip.
  • Drop-forged Chrome Vanadium steel water pump pliers with vinyl dipped handles.
  • Innovative design allows the jaws to automatically adjust to any size enabling a one-handed operation.
  • Features hardened jaws for extra strength and shock absorber spring for extra grip.
  • Maximum Jaw Capacity: 50mm.
  • Lifetime guarantee*.
  • Model No. AK8531
Type Water Pump Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Jaw Capacity 50mm
Length 250mm
Lifetime Warranty Yes
Maximum Jaw Capacity 50mm
Nett Weight 0.345kg

Reviews

Be the first to submit a review

Trustpilot