Sealey AK8527 Heavy-Duty Electrician's Angled Shears 200mm 3-In-1

MPN
AK8527
Brand
Sealey
EAN-13
5054630484803
Order Code
43-4472
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty shears manufactured from high quality stainless steel. Strips cables ranging from 0.3 to 6mm, crimps terminals 2.5mm² and 6mm², cuts wire/cable ranging from 0.3mm² to 6mm² and aluminium/copper wires up to Ø3.5mm. Belt clip holder for easy accessibility when working. Ergonomic contoured handles with a soft anti-slip grip. Hanging hook for easy storage.
  • Heavy-duty shears manufactured from high quality stainless steel.
  • 3-in-1 Multi-tool featuring cutting, crimping and wire stripping capabilities.
  • Strips cables 0.3, 0.5, 1, 1.5, 2.5, 4, 6mm, crimps terminals 2.5mm² and 6mm², cuts wire/cable from 0.3mm² to 6mm² and aluminium/copper wires up to Ø3.5mm.
  • Belt clip holder for easy accessibility when working.
  • Ergonomic contoured handles with a soft anti-slip grip.
  • Hanging hook for easy storage.
  • Blade Length: 35mm.
  • Lifetime Guarantee*.
  • Model No. AK8527
Type Cutters & Shears
ESD Safe No
Length 200mm
VDE Safe No
Blade Length 35mm
Nett Weight 0.261kg

Reviews

Be the first to submit a review

Trustpilot