Sealey AK8508 Long Nose Pliers 215mm

MPN
AK8508
Brand
Sealey
EAN-13
5024209709217
Order Code
89-3738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel long nose pliers with Ti-Chrome finish for improved durability. Serrated jaws and hardened cutters. Dual material handles with anti-slip guard for comfort and control.
  • Drop-forged Chrome Vanadium steel long nose pliers.
  • Serrated jaws and hardened cutters.
  • Ti-Chrome finish for improved durability.
  • Dual material handles with anti-slip guard for comfort and control.
  • Lifetime guarantee*.
  • Model No. AK8508
Type Long Nose Pliers
Handle Type Standard
Length 215mm
Lifetime Warranty Yes
Maximum Jaw Capacity 65mm
Nett Weight 0.23kg

Reviews

Be the first to submit a review

Trustpilot