Sealey AK8504 Combination Pliers 205mm

Order Code:

89-3736

Brand: Sealey MPN: AK8504 EAN-13: 5024209709194
Qty Unit Price (Ex VAT)
1+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Drop-forged Chrome Vanadium steel gripping and cutting pliers with Ti-Chrome finish for improved durability. Dual material handles with anti-slip guard for comfort and control.

Model NoAK8504
Length:205mm
Maximum Jaw Capacity:25mm
Nett Weight:0.36Kg
Type:Combination

Type Combination
Length 205mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Jaw Capacity 25mm
Nett Weight 0.36kg
Overall Length 205mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot