Sealey AK8503 Combination Pliers 190mm

Order Code:

89-3735

Brand: Sealey MPN: AK8503 EAN-13: 5024209709187
Qty Unit Price (Ex VAT)
1+ £10.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Drop-forged Chrome Vanadium steel gripping and cutting pliers with Ti-Chrome finish for improved durability. Dual material handles with anti-slip guard for comfort and control.

Model NoAK8503
Length:190mm
Maximum Jaw Capacity:35mm
Nett Weight:0.30Kg
Type:Combination

Type Combination
Length 190mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Jaw Capacity 35mm
Nett Weight 0.30kg
Overall Length 190mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot