Sealey AK8502 Combination Pliers 175mm

Order Code:

89-3734

Brand: Sealey MPN: AK8502 EAN-13: 5024209709170
Qty Unit Price (Ex VAT)
1+ £9.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Drop-forged Chrome Vanadium steel gripping and cutting pliers with Ti-Chrome finish for improved durability. Dual material handles with anti-slip guard for comfort and control.

Model NoAK8502
Length:175mm
Maximum Jaw Capacity:18mm
Nett Weight:0.22Kg
Type:Combination

Type Combination
Length 175mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Jaw Capacity 18mm
Nett Weight 0.22kg
Overall Length 175mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot