Sealey AK8501 Circlip Pliers Set Internal/external 400mm Heavy-duty

MPN
AK8501
Brand
Sealey
EAN-13
5024209740654
Order Code
89-4176
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Internal and external circlip pliers with spring ratchet locking mechanism to securely hold against circlip tension. Includes six sets of tips at various angles. Fitted with chunky grip PVC handles. Supplied in storage case.
  • Internal and external circlip pliers.
  • Spring ratchet locking mechanism to securely hold against circlip tension.
  • Maximum spread 85mm.
  • Fitted with chunky grip PVC handles.
  • Contents: Ø3mm Tips; 0°, 45°, 90° (2pc each), Internal and External Circlip Pliers.
  • Lifetime guarantee*.
  • Model No. AK8501

Model NoAK8501
Maximum Spread:85mm
Contents:Ø3mm Tips; 0°, 45°, 90° (2pc each), Internal & External Circlip Pliers
Nett Weight:3.22Kg

Type Internal / external set
Contents Ø3mm Tips; 0°, 45°, 90° (2pc each), Internal & External Circlip Pliers
Length 400mm
Lifetime Warranty Yes
Maximum Spread 85mm
Nett Weight 3.22kg
Tip Type 45° angled / 90° angled / straight

Reviews

Be the first to submit a review

Trustpilot