Sealey AK8500 Circlip Pliers Set Internal/external 265mm Heavy-duty

MPN
AK8500
Brand
Sealey
EAN-13
5024209740661
Order Code
89-4175
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Internal and external circlip pliers with spring ratchet locking mechanism to securely hold against circlip tension. Includes eight sets of tips in two sizes at various angles. Fitted with chunky grip PVC handles. Supplied in storage case.
  • Internal and external circlip pliers.
  • Spring ratchet locking mechanism to securely hold against circlip tension.
  • Maximum spread 50mm.
  • Fitted with chunky grip PVC handles.
  • Contents: Ø2.75mm Tips; 0°, 15°, 45°, 90° (2pc each), Ø3mm Tips; 0°, 15°, 45°, 90° (2pc each), Internal and External Circlip Pliers.
  • Lifetime guarantee*.
  • Model No. AK8500

Model NoAK8500
Maximum Spread:50mm
Contents:Ø2.75mm Tips; 0°, 15°, 45°, 90° (2pc each), Ø3mm Tips; 0°, 15°, 45°, 90° (2pc each), Internal & External Circlip Pliers
Nett Weight:1.32Kg

Type Internal / external set
Contents Ø2.75mm Tips; 0°, 15°, 45°, 90° (2pc each), Ø3mm Tips; 0°, 15°, 45°, 90° (2pc each), Internal & External Circlip Pliers
Length 265mm
Lifetime Warranty Yes
Maximum Spread 50mm
Nett Weight 1.32kg
Tip Type 15° angled / 45° angled / 90° angled / straight

Reviews

Be the first to submit a review

Trustpilot