Sealey AK84533 Circlip Pliers Internal Bent Nose 140mm

MPN
AK84533
Brand
Sealey
EAN-13
5054511362671
Order Code
89-9326
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Spring loaded jaws and forged non-slip tips. Phosphate finish for corrosion resistance. Vinyl dipped handles for comfort and control.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Spring loaded jaws and forged non-slip tips.
  • Phosphate finish for corrosion resistance.
  • Vinyl dipped handles for comfort and control.
  • Capacity: 10-25mm.
  • Lifetime guarantee*.
  • Model No. AK84533
Type Internal
Capacity 10 to 25mm
Length 140mm
Lifetime Warranty Yes
Nett Weight 0.00kg
Nose Bent
Nose Type Bent - Internal
Tip diameter 2mm

Reviews

Be the first to submit a review

Trustpilot