Sealey AK83801 Quick Release Water Pump Pliers 200mm

MPN
AK83801
Brand
Sealey
EAN-13
5054511874822
Order Code
94-3686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered drop-forged Chrome Vanadium steel. Push-button quick adjustment/release. Serrated jaws, induction-hardened 55-65 HRC. Dual material comfort grip handles and black oxide finish for corrosion resistance.
  • Manufactured from hardened and tempered drop-forged Chrome Vanadium steel.
  • Push-button quick adjustment/release.
  • Serrated jaws, induction-hardened 55-65 HRC.
  • Dual material comfort grip handles and black oxide finish for corrosion resistance.
  • Lifetime guarantee*.
  • Model No. AK83801
Type Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 200mm

Reviews

Be the first to submit a review

Trustpilot